Part Details for ECQB1H332JS by Panasonic Electronic Components
Overview of ECQB1H332JS by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H332JS
ECQB1H332JS CAD Models
ECQB1H332JS Part Data Attributes
|
ECQB1H332JS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H332JS
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | ECQB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECQB1H332JS
This table gives cross-reference parts and alternative options found for ECQB1H332JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H332JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H332JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H332JS vs ECQB1H332JF3 |
ECQB1H332JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H332JS vs ECQB1H332JF4 |
AMCV0050J3320000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H332JS vs AMCV0050J3320000D200 |
5TS1HRB332JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H332JS vs 5TS1HRB332JCS |
AMF332J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H332JS vs AMF332J50BCK |
AMCV0050J3320000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H332JS vs AMCV0050J3320000D210 |
AMZS0050J3320000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H332JS vs AMZS0050J3320000C220 |
AMC332J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | ECQB1H332JS vs AMC332J50BC |
AMZ332J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H332JS vs AMZ332J50ACK |
NRP332J50F2 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB1H332JS vs NRP332J50F2 |