Part Details for ECQB1H224JF3 by Panasonic Electronic Components
Overview of ECQB1H224JF3 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQB1H224JF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1972 |
|
RFQ |
Part Details for ECQB1H224JF3
ECQB1H224JF3 CAD Models
ECQB1H224JF3 Part Data Attributes
|
ECQB1H224JF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H224JF3
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for ECQB1H224JF3
This table gives cross-reference parts and alternative options found for ECQB1H224JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H224JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRP224J50F2F | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB1H224JF3 vs NRP224J50F2F |
6EB1HRB224JRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H224JF3 vs 6EB1HRB224JRG050BA |
MMT224J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H224JF3 vs MMT224J50BCK |
50SMC224J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECQB1H224JF3 vs 50SMC224J |
6EB1HRB224JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H224JF3 vs 6EB1HRB224JRN050BA |
MMT224J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H224JF3 vs MMT224J50BC |
5TE1HRB224JRN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQB1H224JF3 vs 5TE1HRB224JRN |
6EB1HRB224JAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H224JF3 vs 6EB1HRB224JAN050BA |
6EB1HRB224JAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H224JF3 vs 6EB1HRB224JAG050BA |
MMTF0050J22400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H224JF3 vs MMTF0050J22400000050 |