Part Details for ECQB1H221KF3 by Panasonic Electronic Components
Overview of ECQB1H221KF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H221KF3
ECQB1H221KF3 CAD Models
ECQB1H221KF3 Part Data Attributes
|
ECQB1H221KF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H221KF3
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1H221KF3
This table gives cross-reference parts and alternative options found for ECQB1H221KF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H221KF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H221KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H221KF3 vs ECQB1H221KFW |
AMZ221K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H221KF3 vs AMZ221K50AB |
AMZ221K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H221KF3 vs AMZ221K50BCK |
AMZV0050K2210000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H221KF3 vs AMZV0050K2210000D200 |
AMZ221K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H221KF3 vs AMZ221K50RCK |
AMZ221K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H221KF3 vs AMZ221K50ACK |
AMZ221K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H221KF3 vs AMZ221K50BB |
ECQB1H221KF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H221KF3 vs ECQB1H221KF |
AMZV0050K2210000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H221KF3 vs AMZV0050K2210000D210 |
AMZV0050K22100000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H221KF3 vs AMZV0050K22100000200 |