Part Details for ECQB1H184KF9 by Panasonic Electronic Components
Overview of ECQB1H184KF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H184KF9
ECQB1H184KF9 CAD Models
ECQB1H184KF9 Part Data Attributes
|
ECQB1H184KF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H184KF9
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for ECQB1H184KF9
This table gives cross-reference parts and alternative options found for ECQB1H184KF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H184KF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50F2S184K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1H184KF9 vs 50F2S184K |
ECQB1H184KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H184KF9 vs ECQB1H184KFW |
MPEM184K1H-5 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB1H184KF9 vs MPEM184K1H-5 |
5TE1HRB184KRN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQB1H184KF9 vs 5TE1HRB184KRN |
50F2M184K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECQB1H184KF9 vs 50F2M184K |
QYXIH184KTP1FD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECQB1H184KF9 vs QYXIH184KTP1FD |
ECQB1H184KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H184KF9 vs ECQB1H184KF3 |
5TE1HRB184KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQB1H184KF9 vs 5TE1HRB184KAN |
50SMC184KST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1H184KF9 vs 50SMC184KST |
5TS1HRB184KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H184KF9 vs 5TS1HRB184KAN |