Part Details for ECQB1H122KF by Panasonic Electronic Components
Overview of ECQB1H122KF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H122KF
ECQB1H122KF CAD Models
ECQB1H122KF Part Data Attributes
|
ECQB1H122KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H122KF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1H122KF
This table gives cross-reference parts and alternative options found for ECQB1H122KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H122KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB122KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H122KF vs 5TS1HRB122KAM |
ECQB1H122KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H122KF vs ECQB1H122KF9 |
AMZV0050K1220000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H122KF vs AMZV0050K1220000D200 |
AMCV0050K1220000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H122KF vs AMCV0050K1220000D200 |
ECQB1H122KS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H122KF vs ECQB1H122KS |
ECQB1H122KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H122KF vs ECQB1H122KF4 |
AMC122K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount | KEMET Corporation | ECQB1H122KF vs AMC122K50AB |
AMC122K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount | KEMET Corporation | ECQB1H122KF vs AMC122K50AC |
ECQB1H122KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H122KF vs ECQB1H122KFW |
50F2M122K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECQB1H122KF vs 50F2M122K |