Part Details for ECQB1821JF9 by Panasonic Electronic Components
Overview of ECQB1821JF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1821JF9
ECQB1821JF9 CAD Models
ECQB1821JF9 Part Data Attributes
|
ECQB1821JF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1821JF9
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1821JF9
This table gives cross-reference parts and alternative options found for ECQB1821JF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1821JF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ821J100RB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1821JF9 vs AMZ821J100RB |
AMZ821J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.00082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1821JF9 vs AMZ821J100BCK |
AMZF0100J82100000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1821JF9 vs AMZF0100J82100000050 |
AMZS0100J82100000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1821JF9 vs AMZS0100J82100000200 |
AMZ821J100AB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1821JF9 vs AMZ821J100AB |
ECQB1821JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1821JF9 vs ECQB1821JF |
ECQB1821JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1821JF9 vs ECQB1821JF3 |
AMZ821J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.00082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1821JF9 vs AMZ821J100ACK |
AMZ0100J82100000000 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1821JF9 vs AMZ0100J82100000000 |
ECQB1821JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1821JF9 vs ECQB1821JFW |