There are no models available for this part yet.
Overview of ECQB1683JFW by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECQB1683JFW by Panasonic Electronic Components
Part Data Attributes for ECQB1683JFW by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
17.4 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for ECQB1683JFW
This table gives cross-reference parts and alternative options found for ECQB1683JFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1683JFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB683JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1683JFW vs 5TY2ARB683JAF |
MMT683J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1683JFW vs MMT683J100BCK |
6TX2ARB683JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1683JFW vs 6TX2ARB683JAF |
MMT683J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1683JFW vs MMT683J100ACK |
ECQB1683JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1683JFW vs ECQB1683JF9 |
MEF-683J0100DB2077 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1683JFW vs MEF-683J0100DB2077 |
5TY2ARB683JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1683JFW vs 5TY2ARB683JAM |
MDDSA2A683J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQB1683JFW vs MDDSA2A683J |
MMT683J100RC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1683JFW vs MMT683J100RC |
5TY2ARB683JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1683JFW vs 5TY2ARB683JAN |