Part Details for ECQB1473KF5 by Panasonic Electronic Components
Overview of ECQB1473KF5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1473KF5
ECQB1473KF5 CAD Models
ECQB1473KF5 Part Data Attributes
|
ECQB1473KF5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1473KF5
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.8 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for ECQB1473KF5
This table gives cross-reference parts and alternative options found for ECQB1473KF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1473KF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2ARB473KAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1473KF5 vs 6TX2ARB473KAM |
6TX2ARB473KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1473KF5 vs 6TX2ARB473KCS |
6EB2ARB473KAN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1473KF5 vs 6EB2ARB473KAN075CA |
6EB2ABB473KRN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1473KF5 vs 6EB2ABB473KRN075CA |
6EB2ABB473KAM075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1473KF5 vs 6EB2ABB473KAM075CA |
NEM473K100TB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB1473KF5 vs NEM473K100TB |
MDDSA2A473K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQB1473KF5 vs MDDSA2A473K |
MEF-473K0100DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1473KF5 vs MEF-473K0100DB107B |
MMHD0100K47300000050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1473KF5 vs MMHD0100K47300000050 |
MDDS2A473KT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQB1473KF5 vs MDDS2A473KT2C2 |