Part Details for ECQB1471KF by Panasonic Electronic Components
Overview of ECQB1471KF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1471KF
ECQB1471KF CAD Models
ECQB1471KF Part Data Attributes
|
ECQB1471KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1471KF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1471KF
This table gives cross-reference parts and alternative options found for ECQB1471KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1471KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ471K100RB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1471KF vs AMZ471K100RB |
ECQB1471KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1471KF vs ECQB1471KF4 |
AMZ471K100ACK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1471KF vs AMZ471K100ACK |
ECQB1471KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1471KF vs ECQB1471KF3 |
ECQB1471KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1471KF vs ECQB1471KF9 |
ECQB1471KFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1471KF vs ECQB1471KFW |
AMZ471K100AB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1471KF vs AMZ471K100AB |
AMZV0100K4710000D220 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1471KF vs AMZV0100K4710000D220 |
AMZF0100K47100000050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1471KF vs AMZF0100K47100000050 |
AMZ0100K47100000000 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1471KF vs AMZ0100K47100000000 |