Part Details for ECQB1471JF5 by Panasonic Electronic Components
Overview of ECQB1471JF5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1471JF5
ECQB1471JF5 CAD Models
ECQB1471JF5 Part Data Attributes
|
ECQB1471JF5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1471JF5
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1471JF5
This table gives cross-reference parts and alternative options found for ECQB1471JF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1471JF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ471J100AB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1471JF5 vs AMZ471J100AB |
AMZV0100J4710000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1471JF5 vs AMZV0100J4710000D220 |
ECQB1471JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1471JF5 vs ECQB1471JF4 |
ECQB1471JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1471JF5 vs ECQB1471JF |
AMZ471J100RB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1471JF5 vs AMZ471J100RB |
ECQB1471JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1471JF5 vs ECQB1471JFW |
AMZV0100J4710000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1471JF5 vs AMZV0100J4710000D210 |
AMZ471J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1471JF5 vs AMZ471J100RCK |
AMZV0100J4710000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1471JF5 vs AMZV0100J4710000D200 |
ECQB1471JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1471JF5 vs ECQB1471JF3 |