Part Details for ECQB1332KF3 by Panasonic Electronic Components
Overview of ECQB1332KF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1332KF3
ECQB1332KF3 CAD Models
ECQB1332KF3 Part Data Attributes
|
ECQB1332KF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1332KF3
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1332KF3
This table gives cross-reference parts and alternative options found for ECQB1332KF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1332KF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB332KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332KF3 vs 5TY2ARB332KAN |
NEM332K100TRF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB1332KF3 vs NEM332K100TRF |
EPEM332K2A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB1332KF3 vs EPEM332K2A |
5TY2ARB332KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332KF3 vs 5TY2ARB332KCS |
6EB2ABB332KAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332KF3 vs 6EB2ABB332KAM050BA |
AMZ0100K33200000000 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1332KF3 vs AMZ0100K33200000000 |
5TY2ARB332KAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332KF3 vs 5TY2ARB332KAM |
6EB2ARB332KCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332KF3 vs 6EB2ARB332KCS050AA |
PEIM332K2A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB1332KF3 vs PEIM332K2A |
NEM332K100F2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB1332KF3 vs NEM332K100F2 |