Part Details for ECQB1184KF4 by Panasonic Electronic Components
Overview of ECQB1184KF4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1184KF4
ECQB1184KF4 CAD Models
ECQB1184KF4 Part Data Attributes
|
ECQB1184KF4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1184KF4
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.4 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECQB1184KF4
This table gives cross-reference parts and alternative options found for ECQB1184KF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1184KF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2ARB184KRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1184KF4 vs 6TX2ARB184KRN |
100F2S184K | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1184KF4 vs 100F2S184K |
6TM2ARB184KAN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1184KF4 vs 6TM2ARB184KAN |
MMHV0100K1840000D200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1184KF4 vs MMHV0100K1840000D200 |
AMZF0100K18400000075 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1184KF4 vs AMZF0100K18400000075 |
MEB-184K0100DB1073 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1184KF4 vs MEB-184K0100DB1073 |
6TX2ARB184KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1184KF4 vs 6TX2ARB184KCS |
AMZ184K100ACK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1184KF4 vs AMZ184K100ACK |
AMZ184K100RCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1184KF4 vs AMZ184K100RCK |
ECQB1184KFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1184KF4 vs ECQB1184KFW |