Part Details for ECQB1182JF9 by Panasonic Electronic Components
Overview of ECQB1182JF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1182JF9
ECQB1182JF9 CAD Models
ECQB1182JF9 Part Data Attributes
|
ECQB1182JF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1182JF9
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1182JF9
This table gives cross-reference parts and alternative options found for ECQB1182JF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1182JF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1182JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1182JF9 vs ECQB1182JF |
AMZ182J100AB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1182JF9 vs AMZ182J100AB |
5TY2ARB182JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1182JF9 vs 5TY2ARB182JAM |
5TY2ARB182JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1182JF9 vs 5TY2ARB182JRN |
AMZ182J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1182JF9 vs AMZ182J100ACK |
ECQB1182JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1182JF9 vs ECQB1182JF5 |
6TX2ARB182JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1182JF9 vs 6TX2ARB182JAN |
6TX2ARB182JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1182JF9 vs 6TX2ARB182JCS |
100F2S182J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1182JF9 vs 100F2S182J |
5TY2ARB182JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1182JF9 vs 5TY2ARB182JCS |