Part Details for ECQB1122JF3 by Panasonic Electronic Components
Overview of ECQB1122JF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1122JF3
ECQB1122JF3 CAD Models
ECQB1122JF3 Part Data Attributes
|
ECQB1122JF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1122JF3
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1122JF3
This table gives cross-reference parts and alternative options found for ECQB1122JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1122JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ0100J12200000000 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1122JF3 vs AMZ0100J12200000000 |
ECQB1122JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1122JF3 vs ECQB1122JF5 |
6TX2ARB122JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1122JF3 vs 6TX2ARB122JCS |
5TY2ARB122JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1122JF3 vs 5TY2ARB122JCS |
AMZ122J100RB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1122JF3 vs AMZ122J100RB |
AMZV0100J1220000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1122JF3 vs AMZV0100J1220000D220 |
AMZ122J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1122JF3 vs AMZ122J100BCK |
100F2S122J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1122JF3 vs 100F2S122J |
5TY2ARB122JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1122JF3 vs 5TY2ARB122JAF |
ECQB1122JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1122JF3 vs ECQB1122JFW |