Part Details for ECP40UT02 by XP Power
Overview of ECP40UT02 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP40UT02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R9270
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 40W, 5V, 5A, 15V, 1.5A, -15V, 500Ma Rohs Compliant: Yes |Xp Power ECP40UT02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$38.7200 / $60.6400 | Buy Now |
DISTI #
1470-1261-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 40W Min Qty: 1 Lead time: 30 Weeks Container: Box |
58 In Stock |
|
$48.0603 / $57.2100 | Buy Now |
DISTI #
209-ECP40UT02
|
Mouser Electronics | Switching Power Supplies PSU, 40W, COMPACT TRIPLE OUTPUT RoHS: Compliant | 148 |
|
$48.0500 / $57.2100 | Buy Now |
DISTI #
70808520
|
RS | Power Supply AC-DC Tri Output 40W +5V@5A +15V@1.5A -15V@.5A 85-264V Input | XP Power ECP40UT02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 5 |
|
$54.3200 / $57.7800 | Buy Now |
Part Details for ECP40UT02
ECP40UT02 CAD Models
ECP40UT02 Part Data Attributes
|
ECP40UT02
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP40UT02
XP Power
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 88.9 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |