Part Details for ECP.01.250.DLL by LEMO connectors
Overview of ECP.01.250.DLL by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP.01.250.DLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECP.01.250.DLL-ND
|
DigiKey | CONN PNL MNT RCPT 50 OHM SLDER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 153 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for ECP.01.250.DLL
ECP.01.250.DLL CAD Models
ECP.01.250.DLL Part Data Attributes
|
ECP.01.250.DLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ECP.01.250.DLL
LEMO connectors
RF F Connector, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4.2 GHz | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |