Part Details for ECOS2VP331DX by Panasonic Electronic Components
Overview of ECOS2VP331DX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2VP331DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2VP331DX
|
Avnet Americas | Cap Aluminum 330uF 350V 20% (30 X 35mm) 10mm 0.502 Ohm 1880mA 3000 hr 85?C Bulk - Bulk (Alt: ECO-S2VP331DX) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$2.5456 / $2.7740 | Buy Now |
Part Details for ECOS2VP331DX
ECOS2VP331DX CAD Models
ECOS2VP331DX Part Data Attributes
|
ECOS2VP331DX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2VP331DX
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 502 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.01956 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1880 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2VP331DX
This table gives cross-reference parts and alternative options found for ECOS2VP331DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2VP331DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331MFM3035LKN18F0 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 8331MFM3035LKN18F0 |
1331MFM3035LKN4850 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 1331MFM3035LKN4850 |
8331MFM3035LKN4810 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 8331MFM3035LKN4810 |
8331MFM3035LKN0850 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 8331MFM3035LKN0850 |
1331MFM3035LKN0850 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 1331MFM3035LKN0850 |
8331MFM3035LKN1810 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 8331MFM3035LKN1810 |
1331MFM3035LKN3810 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 1331MFM3035LKN3810 |
380LX331M350K032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ECOS2VP331DX vs 380LX331M350K032AD |
1331MFM3035LKN9810 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 1331MFM3035LKN9810 |
1331MFM3035LKN58E0 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2VP331DX vs 1331MFM3035LKN58E0 |