There are no models available for this part yet.
Overview of ECOS2GA221DA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECOS2GA221DA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECOS2GA221DA
|
Avnet Abacus | Electrolytic Capacitor, 220uF, 400V, � 20%, Snap-In (Alt: ECOS2GA221DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECOS2GA221DA by Panasonic Electronic Components
Part Data Attributes for ECOS2GA221DA by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
603 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.88994 mA
|
Manufacturer Series
|
TS-HA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
PCB Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1100 mA
|
Series
|
TS-HA (REGULAR CAN)
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS2GA221DA
This table gives cross-reference parts and alternative options found for ECOS2GA221DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2GA221DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETLD2G221D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2GA221DA vs EETLD2G221D |
ECE-S2GS221DB | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | ECOS2GA221DA vs ECE-S2GS221DB |
ECE-C2GS221DB | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | ECOS2GA221DA vs ECE-C2GS221DB |
400MXP2200C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | ECOS2GA221DA vs 400MXP2200C |
ECE-C2GS221DA | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | ECOS2GA221DA vs ECE-C2GS221DA |
EETLD2G221DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Panasonic Electronic Components | ECOS2GA221DA vs EETLD2G221DA |