Part Details for ECOS2EP331BA by Panasonic Electronic Components
Overview of ECOS2EP331BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2EP331BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS2EP331BA
|
Avnet Abacus | Cap Aluminum 330uF 250V 20% (22 X 35mm) 10mm 0.553 Ohm 1750mA 3000 hr 85�C Bulk (Alt: ECOS2EP331BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2EP331BA
ECOS2EP331BA CAD Models
ECOS2EP331BA Part Data Attributes
|
ECOS2EP331BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2EP331BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 553 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.86168 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2EP331BA
This table gives cross-reference parts and alternative options found for ECOS2EP331BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2EP331BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-331M2EG2A2235 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS2EP331BA vs LS-331M2EG2A2235 |
B43501C2337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS2EP331BA vs B43501C2337M060 |
NRLM331M250V22X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ECOS2EP331BA vs NRLM331M250V22X35F |
B43501C2337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS2EP331BA vs B43501C2337M000 |
B43501C2337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS2EP331BA vs B43501C2337M002 |
B43501C2337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS2EP331BA vs B43501C2337M060 |
B43624E2337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECOS2EP331BA vs B43624E2337M000 |
LA5-250V331MS24# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | ECOS2EP331BA vs LA5-250V331MS24# |
LPX331M250A5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS2EP331BA vs LPX331M250A5P3 |
B43624E2337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECOS2EP331BA vs B43624E2337M007 |