There are no models available for this part yet.
Overview of ECOS2DA101BL by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECOS2DA101BL by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECO-S2DA101BL
|
Avnet Americas | Cap Aluminum 100uF 200V 20% (22 X 20mm) 10mm 1.989 Ohm 500mA 2000 hr 105°C Bulk - Bulk (Alt: ECO-S2DA101BL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.0912 / $1.2355 | Buy Now | |
DISTI #
SMC-ECOS2DA101BL
|
Sensible Micro Corporation | Cap Aluminum 100Uf 200V 20% (22 X 20Mm) 10Mm 1.989 Ohm 500Ma 2000 Hr 105°C Bulk - Bulk Eco-S2Da101Bl) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Bulk | 140 |
|
$0.8370 / $0.9067 | RFQ |
CAD Models for ECOS2DA101BL by Panasonic Electronic Components
Part Data Attributes for ECOS2DA101BL by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1989 mΩ
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
TS-HA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS2DA101BL
This table gives cross-reference parts and alternative options found for ECOS2DA101BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2DA101BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2DX101AB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECOS2DA101BL vs ECEC2DX101AB |
NRLFW101M200V22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 20MM H RADIAL LEADED, CAN | NIC Components Corp | ECOS2DA101BL vs NRLFW101M200V22X20 |
HV22D101MRX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ECOS2DA101BL vs HV22D101MRX |
LGJ2D101MELY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECOS2DA101BL vs LGJ2D101MELY |
ECES2DP101J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2DA101BL vs ECES2DP101J |
ECOS2DX101AB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECOS2DA101BL vs ECOS2DX101AB |
ECEC2DG101D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECOS2DA101BL vs ECEC2DG101D |
251B101M200XX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECOS2DA101BL vs 251B101M200XX |
3HF2DVB107MHA20025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECOS2DA101BL vs 3HF2DVB107MHA20025 |
250A101M200XX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECOS2DA101BL vs 250A101M200XX |