Part Details for ECOS1HP472CA by Panasonic Electronic Components
Overview of ECOS1HP472CA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1HP472CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS1HP472CA
|
Avnet Abacus | Electrolytic Capacitor, 4700uF, 50V, � 20%, Snap-In (Alt: ECOS1HP472CA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1HP472CA
ECOS1HP472CA CAD Models
ECOS1HP472CA Part Data Attributes
|
ECOS1HP472CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1HP472CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4543 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3030 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1HP472CA
This table gives cross-reference parts and alternative options found for ECOS1HP472CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1HP472CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LFM2530LKN3850 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 8472LFM2530LKN3850 |
1472LFM2530LKN0810 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 1472LFM2530LKN0810 |
LLS1H472MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | ECOS1HP472CA vs LLS1H472MERAHA |
1472LFM2530LKN3850 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 1472LFM2530LKN3850 |
1472LFM2530LKN7810 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 1472LFM2530LKN7810 |
2472LFM2530LKN98F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 2472LFM2530LKN98F0 |
8472LFM2530LKN18F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 8472LFM2530LKN18F0 |
8472LFM2530LKN28E0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 8472LFM2530LKN28E0 |
2472LFM2530LKN48F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 2472LFM2530LKN48F0 |
2472LFM2530LKN58E0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP472CA vs 2472LFM2530LKN58E0 |