Part Details for ECOS1HP332BA by Panasonic Electronic Components
Overview of ECOS1HP332BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1HP332BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS1HP332BA
|
Avnet Abacus | Electrolytic Capacitor, 3300uF, 50V, � 20%, Snap-In (Alt: ECOS1HP332BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1HP332BA
ECOS1HP332BA CAD Models
ECOS1HP332BA Part Data Attributes
|
ECOS1HP332BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1HP332BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.21861 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2730 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1HP332BA
This table gives cross-reference parts and alternative options found for ECOS1HP332BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1HP332BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LFM2230LKN2810 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP332BA vs 1332LFM2230LKN2810 |
338LBA050M2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS1HP332BA vs 338LBA050M2BD |
MALIEYN07LV433H02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ECOS1HP332BA vs MALIEYN07LV433H02K |
NRLM332M50V22X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ECOS1HP332BA vs NRLM332M50V22X30F |
8332LFM2230LKN7810 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP332BA vs 8332LFM2230LKN7810 |
8332LFM2230LKN38E0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP332BA vs 8332LFM2230LKN38E0 |
8332LFM2230LKN28F0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP332BA vs 8332LFM2230LKN28F0 |
1332LFM2230LKN3810 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1HP332BA vs 1332LFM2230LKN3810 |
HJ1H338M22030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECOS1HP332BA vs HJ1H338M22030HA |
LS-332M1H-A2230 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1HP332BA vs LS-332M1H-A2230 |