There are no models available for this part yet.
Overview of ECOS1CP563EA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECOS1CP563EA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECO-S1CP563EA
|
Avnet Americas | Electrolytic Capacitor, 56000uF, 16V, ± 20%, Snap-In - Bulk (Alt: ECO-S1CP563EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$3.4510 / $3.9075 | Buy Now | |
DISTI #
ECOS1CP563EA
|
Avnet Abacus | Electrolytic Capacitor, 56000uF, 16V, � 20%, Snap-In (Alt: ECOS1CP563EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECOS1CP563EA by Panasonic Electronic Components
Part Data Attributes for ECOS1CP563EA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
56000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
19 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.83972 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
8730 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.23
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS1CP563EA
This table gives cross-reference parts and alternative options found for ECOS1CP563EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1CP563EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8563LCMA045LKN98E0 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 8563LCMA045LKN98E0 |
1563LCMA045LQN98F0 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 1563LCMA045LQN98F0 |
1563LCMA045LKN58F0 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 1563LCMA045LKN58F0 |
1563LCMA045LQN78E0 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 1563LCMA045LQN78E0 |
SLPX563M016H4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ECOS1CP563EA vs SLPX563M016H4P3A |
1563LCMA045LQN7810 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 1563LCMA045LQN7810 |
1563LCMA045LQN3850 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 1563LCMA045LQN3850 |
8563LCMA045LKN2850 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 8563LCMA045LKN2850 |
2563LCMA045LKN3810 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 2563LCMA045LKN3810 |
2563LCMA045LQN48F0 | CAP,AL2O3,56MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1CP563EA vs 2563LCMA045LQN48F0 |