Part Details for ECOG2WP562DF by Panasonic Electronic Components
Overview of ECOG2WP562DF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECOG2WP562DF
ECOG2WP562DF CAD Models
ECOG2WP562DF Part Data Attributes
|
ECOG2WP562DF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOG2WP562DF
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 5600 uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.76235 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 16100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for ECOG2WP562DF
This table gives cross-reference parts and alternative options found for ECOG2WP562DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOG2WP562DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43456A5568M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | ECOG2WP562DF vs B43456A5568M006 |
LNX2W562MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | ECOG2WP562DF vs LNX2W562MSMHBN |
ERWV451LGC562MED0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | ECOG2WP562DF vs ERWV451LGC562MED0M |
RWE450LG5600MCE15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN | Chemi-Con | ECOG2WP562DF vs RWE450LG5600MCE15 |
450LSU5600M90X141 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOG2WP562DF vs 450LSU5600M90X141 |
450LSU5600MM577X151 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOG2WP562DF vs 450LSU5600MM577X151 |
RWF450LGSN5600ME15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN | Chemi-Con | ECOG2WP562DF vs RWF450LGSN5600ME15 |
CECWP2W562M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | ECOG2WP562DF vs CECWP2W562M4 |
B43310A5568M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, | TDK Corporation | ECOG2WP562DF vs B43310A5568M000 |
ECOG2WU562A(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN | Panasonic Electronic Components | ECOG2WP562DF vs ECOG2WU562A(F) |