Part Details for ECO-S2EG102KX by Panasonic Electronic Components
Overview of ECO-S2EG102KX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54340QDDAQ1 | Texas Instruments | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | |
TPS57060QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 | |
TPS57160QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 |
Part Details for ECO-S2EG102KX
ECO-S2EG102KX CAD Models
ECO-S2EG102KX Part Data Attributes
|
ECO-S2EG102KX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECO-S2EG102KX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Manufacturer Series | TS-EX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | TS-EX | |
Terminal Pitch | 10 mm |
Alternate Parts for ECO-S2EG102KX
This table gives cross-reference parts and alternative options found for ECO-S2EG102KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECO-S2EG102KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECO-C2EG102KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | Panasonic Electronic Components | ECO-S2EG102KX vs ECO-C2EG102KX |