Part Details for ECN-10.000M-L2A by Ecliptek Corporation
Overview of ECN-10.000M-L2A by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for ECN-10.000M-L2A
ECN-10.000M-L2A CAD Models
ECN-10.000M-L2A Part Data Attributes
|
ECN-10.000M-L2A
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECN-10.000M-L2A
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT CRYSTAL; TRAY | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECN-10.000M-L2A
This table gives cross-reference parts and alternative options found for ECN-10.000M-L2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECN-10.000M-L2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECM-10.000M-L | QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECN-10.000M-L2A vs ECM-10.000M-L |
ECN-10.000M-LTR | QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECN-10.000M-L2A vs ECN-10.000M-LTR |
ECN-10.000M-LA | QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECN-10.000M-L2A vs ECN-10.000M-LA |
ECM-10.000M-L2TR | QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECN-10.000M-L2A vs ECM-10.000M-L2TR |
ECN-10.000M-L2TR | QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECN-10.000M-L2A vs ECN-10.000M-L2TR |
ECM-10.000M-LA | QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECN-10.000M-L2A vs ECM-10.000M-LA |
ECM-10.000M-L2A | QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECN-10.000M-L2A vs ECM-10.000M-L2A |
ECM-10.000M-L2 | QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECN-10.000M-L2A vs ECM-10.000M-L2 |