Part Details for ECMT1V2429S-5R0-R by Eaton Corporation
Overview of ECMT1V2429S-5R0-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECMT1V2429S-5R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECMT1V2429S-5R0-R
|
Avnet Americas | Inductor Common Mode Choke 5mH 1.4A 0.3Ohm 4-Pin Tray - Bulk (Alt: ECMT1V2429S-5R0-R) RoHS: Not Compliant Min Qty: 448 Package Multiple: 448 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5740 / $2.7690 | Buy Now |
DISTI #
504-ECMT1V2429S-5R0R
|
Mouser Electronics | Common Mode Chokes / Filters ECMT1V2429S-5R0-R, 5.0 mH, THT, Std Mnt RoHS: Compliant | 448 |
|
$2.3700 / $2.5500 | Buy Now |
|
Future Electronics | IND, 5.0mH, THT, Standard Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 Lead time: 12 Weeks Container: Reel | 448Reel |
|
$2.3300 | Buy Now |
DISTI #
ECMT1V2429S-5R0-R
|
TTI | Common Mode Chokes / Filters ECMT1V2429S-5R0-R, 5.0 mH, THT, Std Mnt pbFree: Pb-Free Min Qty: 448 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$2.4400 / $2.4900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 448 | 448 |
|
$3.0400 | Buy Now |
Part Details for ECMT1V2429S-5R0-R
ECMT1V2429S-5R0-R CAD Models
ECMT1V2429S-5R0-R Part Data Attributes
|
ECMT1V2429S-5R0-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECMT1V2429S-5R0-R
Eaton Corporation
Single Phase EMI Filter, 250V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24 mm | |
High Pot | 1000 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; CARTON; TRAY | |
Rated Current | 1.4 A | |
Rated Voltage | 250 V | |
Width | 20 mm |