Part Details for ECMT-S-29.999M-I2TR by Ecliptek Corporation
Overview of ECMT-S-29.999M-I2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999M | Coilcraft Inc | Jumbo Super Kit, 164/5 RF inductors, RoHS | |
LT1999MPMS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT3999MPMSE#PBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ |
Part Details for ECMT-S-29.999M-I2TR
ECMT-S-29.999M-I2TR CAD Models
ECMT-S-29.999M-I2TR Part Data Attributes
|
ECMT-S-29.999M-I2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECMT-S-29.999M-I2TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 2000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECMT-S-29.999M-I2TR
This table gives cross-reference parts and alternative options found for ECMT-S-29.999M-I2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECMT-S-29.999M-I2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECNT-S-29.999M-L2TR | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECNT-S-29.999M-L2TR |
ECMT-S-29.999M-VA | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECMT-S-29.999M-VA |
ECMT-S-29.999M-LA | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECMT-S-29.999M-LA |
ECMT-S-29.999MTR | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECMT-S-29.999MTR |
ECNT-S-29.999M-VTR | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECNT-S-29.999M-VTR |
ECMT-S-29.999M-V | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECMT-S-29.999M-V |
ECNT-S-29.999MA | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECNT-S-29.999MA |
ECMT-S-29.999M-L | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECMT-S-29.999M-L |
ECMT-S-29.999M-L2TR | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECMT-S-29.999M-L2TR |
ECNT-S-29.999M-I2TR | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECMT-S-29.999M-I2TR vs ECNT-S-29.999M-I2TR |