Part Details for ECM40US24 by XP Power
Overview of ECM40US24 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ECM40US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1710
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 90 V, 264 V, 40 W, 24 V, 1.7 A Rohs Compliant: Yes |Xp Power ECM40US24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 521 |
|
$55.1200 / $64.2000 | Buy Now |
DISTI #
71J0110
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 1.7A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:90V Ac To 264V Ac, External Depth:4"rohs Compliant: Yes |Xp Power ECM40US24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$39.1200 / $46.5700 | Buy Now |
DISTI #
1470-1236-ND
|
DigiKey | AC/DC CONVERTER 24V 40W Min Qty: 1 Lead time: 36 Weeks Container: Box |
3289 In Stock |
|
$39.1202 / $46.5700 | Buy Now |
DISTI #
209-ECM40US24
|
Mouser Electronics | Switching Power Supplies AC/DC, 40W Open-Frame Power Supply RoHS: Compliant | 52 |
|
$39.1200 / $46.5700 | Buy Now |
DISTI #
70808469
|
RS | Power Supply AC-DC Open Frame Medical & IT 40W 24V@1.7A 90-264V Input | XP Power ECM40US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 52 |
|
$23.2800 | Buy Now |
DISTI #
ECM40US24
|
TME | Power supply: switched-mode, open, 40W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$39.6500 / $45.5200 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 40W 24V 1.7A, Open-Frame, Adj Vout, 90-264 VACin | 50 |
|
$123.6800 | Buy Now |
Part Details for ECM40US24
ECM40US24 CAD Models
ECM40US24 Part Data Attributes
|
ECM40US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM40US24
XP Power
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.7 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |