ECM2A4D1A32-48.000M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of ECM2A4D1A32-48.000M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for ECM2A4D1A32-48.000M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECM2A4D1A32-48.000M by Ecliptek Corporation

ECM2A4D1A32-48.000M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
32 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ECM2A4D1A32-48.000M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for ECM2A4D1A32-48.000M

This table gives cross-reference parts and alternative options found for ECM2A4D1A32-48.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECM2A4D1A32-48.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECM2A4D1A32-48.000MTR QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECM2A4D1A32-48.000M vs ECM2A4D1A32-48.000MTR
ECM2A4D3A32-48.000M QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECM2A4D1A32-48.000M vs ECM2A4D3A32-48.000M
ECM2A4D2A32-48.000M QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECM2A4D1A32-48.000M vs ECM2A4D2A32-48.000M
ECM2A4D3A32-48.000MTR QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECM2A4D1A32-48.000M vs ECM2A4D3A32-48.000MTR
Part Number Description Manufacturer Compare
ECM2A4D1A32-48.000MTR QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECM2A4D1A32-48.000M vs ECM2A4D1A32-48.000MTR
ECM2A4D2A32-48.000M QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECM2A4D1A32-48.000M vs ECM2A4D2A32-48.000M
ECM2A4D3A32-48.000MTR QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECM2A4D1A32-48.000M vs ECM2A4D3A32-48.000MTR
ECM2A4D3A32-48.000M QUARTZ CRYSTAL RESONATOR, 48 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECM2A4D1A32-48.000M vs ECM2A4D3A32-48.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECM2A4D1A32-48.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECM2A4D1A32-48.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECM2A4D1A32-48.000M would you like to use for your alert(s)?
  • Please alert me when ECM2A4D1A32-48.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECM2A4D1A32-48.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECM2A4D1A32-48.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECM2A4D1A32-48.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECM2A4D1A32-48.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECM2A4D1A32-48.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: