Part Details for ECLDL300M by Pulse Electronics Corporation
Overview of ECLDL300M by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECLDL300M
ECLDL300M CAD Models
ECLDL300M Part Data Attributes
|
ECLDL300M
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLDL300M
Pulse Electronics Corporation
Active Delay Line, 1-Func, 5-Tap, True Output, ECL, CDIP9, CERAMIC, MODULE, DIP-16/9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, MODULE, DIP-16/9 | |
Pin Count | 16/9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAN OUT OF 83 ECL LOADS | |
Family | 10K | |
JESD-30 Code | R-CDIP-T9 | |
JESD-609 Code | e0 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.525 mm | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 300 ns | |
Width | 7.62 mm |