ECL1D-B16-ED0009
Bourns Inc
Description: Rotary Position Encoder, Single, 2 Channels

Overview of ECL1D-B16-ED0009 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for ECL1D-B16-ED0009 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECL1D-B16-ED0009 by Bourns Inc

ECL1D-B16-ED0009
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Configuration
SINGLE, 2 CHANNELS
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. ECL1D-B16-ED0009
    Bourns Inc
    Rotary Position Encoder, Single, 2 Channels
    VS

Alternate Parts for ECL1D-B16-ED0009

This table gives cross-reference parts and alternative options found for ECL1D-B16-ED0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL1D-B16-ED0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECL1D-B16-ED0009L Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7 Bourns Inc ECL1D-B16-ED0009 vs ECL1D-B16-ED0009L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECL1D-B16-ED0009 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECL1D-B16-ED0009 by Bourns Inc

Select Manufacturer
Which Manufacturer of ECL1D-B16-ED0009 would you like to use for your alert(s)?
  • Please alert me when ECL1D-B16-ED0009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECL1D-B16-ED0009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECL1D-B16-ED0009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECL1D-B16-ED0009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECL1D-B16-ED0009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECL1D-B16-ED0009 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: