Part Details for ECL0D-Y36-EE0012L by Bourns Inc
Overview of ECL0D-Y36-EE0012L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECL0D-Y36-EE0012L
ECL0D-Y36-EE0012L CAD Models
ECL0D-Y36-EE0012L Part Data Attributes
|
ECL0D-Y36-EE0012L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECL0D-Y36-EE0012L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for ECL0D-Y36-EE0012L
This table gives cross-reference parts and alternative options found for ECL0D-Y36-EE0012L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL0D-Y36-EE0012L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECL0D-Y36-EE0012 | Rotary Position Encoder, Single, 2 Channels | Bourns Inc | ECL0D-Y36-EE0012L vs ECL0D-Y36-EE0012 |