Part Details for ECL-20-32.768M-L2A by Ecliptek Corporation
Overview of ECL-20-32.768M-L2A by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1235F | Rochester Electronics LLC | MC1235 - Gate, ECL, CDFP14 | |
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 |
Part Details for ECL-20-32.768M-L2A
ECL-20-32.768M-L2A CAD Models
ECL-20-32.768M-L2A Part Data Attributes
|
ECL-20-32.768M-L2A
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECL-20-32.768M-L2A
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT CRYSTAL; TRAY | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECL-20-32.768M-L2A
This table gives cross-reference parts and alternative options found for ECL-20-32.768M-L2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL-20-32.768M-L2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ-20-32.768M-L2A | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECJ-20-32.768M-L2A |
ECJ-20-32.768M-LTR | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECJ-20-32.768M-LTR |
ECK-20-32.768M-L2A | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECK-20-32.768M-L2A |
ECJ-20-32.768M-L | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECJ-20-32.768M-L |
ECL-20-32.768M-L2 | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECL-20-32.768M-L2 |
ECL-20-32.768M-L2TR | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECL-20-32.768M-L2TR |
ECK-20-32.768M-LA | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECK-20-32.768M-LA |
ECJ-20-32.768M-L2 | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECJ-20-32.768M-L2 |
ECJ-20-32.768M-LA | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECJ-20-32.768M-LA |
ECK-20-32.768M-L2 | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECL-20-32.768M-L2A vs ECK-20-32.768M-L2 |