ECKDHT821KBS
Panasonic Electronic Components
Description: Ceramic Capacitor, Ceramic, 500V, Y5P, -/+10ppm/Cel TC, 0.00082uF

Overview of ECKDHT821KBS by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECKDHT821KBS by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECKDHT821KBS by Panasonic Electronic Components

ECKDHT821KBS
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
7 mm
Dielectric Material
CERAMIC
Length
4 mm
Manufacturer Series
HT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Rated (DC) Voltage (URdc)
500 V
Series
HT
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Want to compare parts?
  1. ECKDHT821KBS
    Panasonic Electronic Components
    Ceramic Capacitor, Ceramic, 500V, Y5P, -/+10ppm/Cel TC, 0.00082uF
    VS

Alternate Parts for ECKDHT821KBS

This table gives cross-reference parts and alternative options found for ECKDHT821KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECKDHT821KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECKZHT821KB Ceramic Capacitor, Ceramic, 500V, Y5P, -/+10ppm/Cel TC, 0.00082uF Panasonic Electronic Components ECKDHT821KBS vs ECKZHT821KB
ECKRHT821KBS Ceramic Capacitor, Ceramic, 500V, Y5P, -/+10ppm/Cel TC, 0.00082uF Panasonic Electronic Components ECKDHT821KBS vs ECKRHT821KBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECKDHT821KBS by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECKDHT821KBS by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECKDHT821KBS would you like to use for your alert(s)?
  • Please alert me when ECKDHT821KBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECKDHT821KBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECKDHT821KBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECKDHT821KBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECKDHT821KBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECKDHT821KBS by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: