Part Details for ECK-S-3.000MA by Ecliptek Corporation
Overview of ECK-S-3.000MA by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for ECK-S-3.000MA
ECK-S-3.000MA CAD Models
ECK-S-3.000MA Part Data Attributes
|
ECK-S-3.000MA
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECK-S-3.000MA
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT CRYSTAL; TRAY | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 250 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECK-S-3.000MA
This table gives cross-reference parts and alternative options found for ECK-S-3.000MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECK-S-3.000MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECL-S-3.000M-I2A | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECL-S-3.000M-I2A |
ECK-S-3.000M-VTR | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECK-S-3.000M-VTR |
ECL-S-3.000M-VA | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECL-S-3.000M-VA |
ECK-S-3.000M-L | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECK-S-3.000M-L |
ECK-S-3.000MTR | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECK-S-3.000MTR |
ECJ-S-3.000M-VA | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECJ-S-3.000M-VA |
ECJ-S-3.000M-LTR | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECJ-S-3.000M-LTR |
ECL-S-3.000MTR | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECL-S-3.000MTR |
ECK-S-3.000M-I2 | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECK-S-3.000M-I2 |
ECL-S-3.000M-G | QUARTZ CRYSTAL RESONATOR, 3 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-S-3.000MA vs ECL-S-3.000M-G |