Part Details for ECK-10-4.099M-I2TR by Ecliptek Corporation
Overview of ECK-10-4.099M-I2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP90099MHX/NOPB | Texas Instruments | 24-Bit, 7-Ch Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 125 | |
LMP90099MHE/NOPB | Texas Instruments | 24-Bit, 7-Ch Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 125 | |
LMP90099MH/NOPB | Texas Instruments | 24-Bit, 7-Ch Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 125 |
Part Details for ECK-10-4.099M-I2TR
ECK-10-4.099M-I2TR CAD Models
ECK-10-4.099M-I2TR Part Data Attributes
|
ECK-10-4.099M-I2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECK-10-4.099M-I2TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 4.099 MHz, RESISTANCE WELD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.099 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECK-10-4.099M-I2TR
This table gives cross-reference parts and alternative options found for ECK-10-4.099M-I2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECK-10-4.099M-I2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECL-10-4.099M-I2A | QUARTZ CRYSTAL RESONATOR, 4.099 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-10-4.099M-I2TR vs ECL-10-4.099M-I2A |
ECK-10-4.099M-I2A | QUARTZ CRYSTAL RESONATOR, 4.099 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-10-4.099M-I2TR vs ECK-10-4.099M-I2A |
ECL-10-4.099M-I2TR | QUARTZ CRYSTAL RESONATOR, 4.099 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-10-4.099M-I2TR vs ECL-10-4.099M-I2TR |
ECK-10-4.099M-I2 | QUARTZ CRYSTAL RESONATOR, 4.099 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECK-10-4.099M-I2TR vs ECK-10-4.099M-I2 |