Part Details for ECJZEB1A104M by Panasonic Electronic Components
Overview of ECJZEB1A104M by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJZEB1A104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 uF, SURFACE MOUNT, 0201 | 6132 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 uF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEB1A104M) | 6132 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 uF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEB1A104M) | 3326 |
|
$0.0910 / $0.4550 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 uF, SURFACE MOUNT, 0201 | 3326 |
|
$0.0910 / $0.4550 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 uF, SURFACE MOUNT, 0201 | 168 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 uF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEB1A104M) | 168 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for ECJZEB1A104M
ECJZEB1A104M CAD Models
ECJZEB1A104M Part Data Attributes
|
ECJZEB1A104M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJZEB1A104M
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for ECJZEB1A104M
This table gives cross-reference parts and alternative options found for ECJZEB1A104M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJZEB1A104M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM04D104MNNI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | ECJZEB1A104M vs SCM04D104MNNI |
CM03X5R104M10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | ECJZEB1A104M vs CM03X5R104M10AN |
GRM033R61A104ME84W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJZEB1A104M vs GRM033R61A104ME84W |
0201B104M100GT-C | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | ECJZEB1A104M vs 0201B104M100GT-C |
02012B104M6B20D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | YAGEO Corporation | ECJZEB1A104M vs 02012B104M6B20D |
SCM04D104MNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | ECJZEB1A104M vs SCM04D104MNNC |
SCM04D104MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | ECJZEB1A104M vs SCM04D104MNNH |
0201B104M100SNT-A | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | ECJZEB1A104M vs 0201B104M100SNT-A |
223824813749 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ECJZEB1A104M vs 223824813749 |
0201B104M100SW-B | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | ECJZEB1A104M vs 0201B104M100SW-B |