Part Details for ECJ4YB1E106M by Panasonic Electronic Components
Overview of ECJ4YB1E106M by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ4YB1E106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1105 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. | 1249 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. (Also Known As: ECJ-4YB1E106M) | 1249 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. | 528 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. (Also Known As: ECJ-4YB1E106M) | 528 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. (Also Known As: ECJ-4YB1E106M) | 4 |
|
$1.5498 / $2.0664 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. | 4 |
|
$1.5498 / $2.0664 | Buy Now |
Part Details for ECJ4YB1E106M
ECJ4YB1E106M CAD Models
ECJ4YB1E106M Part Data Attributes
|
ECJ4YB1E106M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ4YB1E106M
Panasonic Electronic Components
CAP 10UF 25V 20% X5R SMD-1210 TR-7-PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ECJ1210(B,2.5)H | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for ECJ4YB1E106M
This table gives cross-reference parts and alternative options found for ECJ4YB1E106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ4YB1E106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1210A-106-M025XTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | RCD Components Inc | ECJ4YB1E106M vs CE1210A-106-M025XTS |
CS3225X5R106M250NBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | Samwha Electronics | ECJ4YB1E106M vs CS3225X5R106M250NBL |
TMK325BJ106MM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | ECJ4YB1E106M vs TMK325BJ106MM |
CE1210A-106-M025XT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | RCD Components Inc | ECJ4YB1E106M vs CE1210A-106-M025XT |
CM32X5R106M25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | KYOCERA Corporation | ECJ4YB1E106M vs CM32X5R106M25KT |
CE1210A-106-M025XBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | RCD Components Inc | ECJ4YB1E106M vs CE1210A-106-M025XBS |
CE1210A-106-M025XTW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | RCD Components Inc | ECJ4YB1E106M vs CE1210A-106-M025XTW |
CE1210-106-M025XC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | RCD Components Inc | ECJ4YB1E106M vs CE1210-106-M025XC |
CE1210-106-M025XCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | RCD Components Inc | ECJ4YB1E106M vs CE1210-106-M025XCS |
CE1210A-106-M025XB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | RCD Components Inc | ECJ4YB1E106M vs CE1210A-106-M025XB |