Part Details for ECJ4YB0J476M by Panasonic Electronic Components
Overview of ECJ4YB0J476M by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ4YB0J476M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47uf, 6.3V, 20±%, X5R Temp Coef. | 620 |
|
$0.5625 / $1.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 6.3V, 20±%, X5R Temp Coef. (Also Known As: ECJ-4YB0J476M) | 620 |
|
$0.5625 / $1.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 6.3V, 20±%, X5R Temp Coef. | 183 |
|
$0.7840 / $2.2400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 6.3V, 20±%, X5R Temp Coef. (Also Known As: ECJ-4YB0J476M) | 183 |
|
$0.7840 / $2.2400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 6.3V, 20±%, X5R Temp Coef. (Also Known As: ECJ-4YB0J476M) | 335 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 6.3V, 20±%, X5R Temp Coef. | 335 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 6.3V, 20±%, X5R Temp Coef. | 720 |
|
$1.0395 / $2.5200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 6.3V, 20±%, X5R Temp Coef. (Also Known As: ECJ-4YB0J476M) | 720 |
|
$1.0395 / $2.5200 | Buy Now |
|
Avnet Abacus | CER SMD 1210 47uF X5R 20% 6,3V T/R - Tape and Reel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECJ4YB0J476M
ECJ4YB0J476M CAD Models
ECJ4YB0J476M Part Data Attributes
|
ECJ4YB0J476M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ4YB0J476M
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 47uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | ECJ(1210, B) | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for ECJ4YB0J476M
This table gives cross-reference parts and alternative options found for ECJ4YB0J476M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ4YB0J476M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ32MSB5476MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | ECJ4YB0J476M vs MCASJ32MSB5476MPNA01 |
CS3225X5R476M6R3NRL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samwha Electronics | ECJ4YB0J476M vs CS3225X5R476M6R3NRL |
C1210C476M9PAL | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 47uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | ECJ4YB0J476M vs C1210C476M9PAL |
C1210C476M9PAC7800 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | ECJ4YB0J476M vs C1210C476M9PAC7800 |
CC1210MRX5R5BB476 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | ECJ4YB0J476M vs CC1210MRX5R5BB476 |