Part Details for ECJ3YB1E684K by Panasonic Electronic Components
Overview of ECJ3YB1E684K by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ3YB1E684K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3545 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 680nf, 25V, 10±%, X7R Temp Coef. | 1395 |
|
$0.0854 / $0.1602 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-3YB1E684K) | 1395 |
|
$0.0854 / $0.1602 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-3YB1E684K) | 1280 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680nf, 25V, 10±%, X7R Temp Coef. | 1280 |
|
$0.0300 / $0.1500 | Buy Now |
|
Avnet Abacus | 1206, B, 680000pf , 25VDC, +/-10%, +125,-55Cel, X7R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECJ3YB1E684K
ECJ3YB1E684K CAD Models
ECJ3YB1E684K Part Data Attributes
|
ECJ3YB1E684K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ3YB1E684K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ECJ3 (B,25V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for ECJ3YB1E684K
This table gives cross-reference parts and alternative options found for ECJ3YB1E684K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ3YB1E684K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F0250684KXTS02A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Knowles Capacitors | ECJ3YB1E684K vs 1206F0250684KXTS02A |
1206J0250684KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Syfer Technology | ECJ3YB1E684K vs 1206J0250684KXR |
1206F0250684KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Knowles Capacitors | ECJ3YB1E684K vs 1206F0250684KXC |
CL31B684KAHGNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Samsung Electro-Mechanics | ECJ3YB1E684K vs CL31B684KAHGNNF |
CL31B684KAHGLNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Samsung Electro-Mechanics | ECJ3YB1E684K vs CL31B684KAHGLNE |
1206A0250684KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ECJ3YB1E684K vs 1206A0250684KXB |
CL31B684KAHANNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Samsung Electro-Mechanics | ECJ3YB1E684K vs CL31B684KAHANNL |
CL31B684KAHANNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Samsung Electro-Mechanics | ECJ3YB1E684K vs CL31B684KAHANNB |
CL31B684KAHGNNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Samsung Electro-Mechanics | ECJ3YB1E684K vs CL31B684KAHGNNS |
CL31B684KAHALNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Samsung Electro-Mechanics | ECJ3YB1E684K vs CL31B684KAHALNL |