There are no models available for this part yet.
Overview of ECJ3YB1E475K by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECJ3YB1E475K by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2245 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 4.7uf, 25V, 10±%, X5R Temp Coef. (Also Known As: ECJ-3YB1E475K) | 1480 |
|
$0.7560 / $2.0160 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 25V, 10±%, X5R Temp Coef. | 1480 |
|
$0.7560 / $2.0160 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 25V, 10±%, X5R Temp Coef. | 436 |
|
$0.3500 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 25V, 10±%, X5R Temp Coef. (Also Known As: ECJ-3YB1E475K) | 436 |
|
$0.3500 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 25V, 10±%, X5R Temp Coef. (Also Known As: ECJ-3YB1E475K) | 170 |
|
$0.6250 / $1.2500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 25V, 10±%, X5R Temp Coef. | 170 |
|
$0.6250 / $1.2500 | Buy Now |
CAD Models for ECJ3YB1E475K by Panasonic Electronic Components
Part Data Attributes for ECJ3YB1E475K by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for ECJ3YB1E475K
This table gives cross-reference parts and alternative options found for ECJ3YB1E475K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ3YB1E475K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK316BJ475KL-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | ECJ3YB1E475K vs TMK316BJ475KL-T |
MCAST31LSB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | ECJ3YB1E475K vs MCAST31LSB5475KTNA01 |
CS3216X5R475K250NBI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | Samwha Electronics | ECJ3YB1E475K vs CS3216X5R475K250NBI |
MBAST31LSB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | ECJ3YB1E475K vs MBAST31LSB5475KTNA18 |
1206X475K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ECJ3YB1E475K vs 1206X475K250CG |
CL31A475KAHANNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | Samsung Electro-Mechanics | ECJ3YB1E475K vs CL31A475KAHANNF |
MMAST31LSB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | ECJ3YB1E475K vs MMAST31LSB5475KTNA18 |
GRM31CR61E475KA88L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ3YB1E475K vs GRM31CR61E475KA88L |
C3216X5R475KFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | Darfon Corporation | ECJ3YB1E475K vs C3216X5R475KFBS |
MCAST31LSB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | ECJ3YB1E475K vs MCAST31LSB5475KTNA1J |