Part Details for ECJ3YB1E105M by Panasonic Electronic Components
Overview of ECJ3YB1E105M by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ3YB1E105M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for ECJ3YB1E105M
ECJ3YB1E105M CAD Models
ECJ3YB1E105M Part Data Attributes
|
ECJ3YB1E105M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ3YB1E105M
Panasonic Electronic Components
CAP 1UF 25V 20% X7R SMD-1206 TR-7-PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for ECJ3YB1E105M
This table gives cross-reference parts and alternative options found for ECJ3YB1E105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ3YB1E105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B105MAHNNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Samsung Electro-Mechanics | ECJ3YB1E105M vs CL31B105MAHNNNC |
CM316X7R105M25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ3YB1E105M vs CM316X7R105M25AN |
1206Y0250105MXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ECJ3YB1E105M vs 1206Y0250105MXB |
CL31B105MANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samsung Electro-Mechanics | ECJ3YB1E105M vs CL31B105MANC |
1206Y0250105MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ECJ3YB1E105M vs 1206Y0250105MXR |
C1206C105M3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | ECJ3YB1E105M vs C1206C105M3RAC3325 |
MCAST31LSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | ECJ3YB1E105M vs MCAST31LSB7105MTNA01 |
C1206T105M3RCC7800 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | ECJ3YB1E105M vs C1206T105M3RCC7800 |
C1206X105M3RAC7800 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1306 | KEMET Corporation | ECJ3YB1E105M vs C1206X105M3RAC7800 |
C1206T105M3RBL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | ECJ3YB1E105M vs C1206T105M3RBL7800 |