Part Details for ECJ2VB2D103K by Panasonic Electronic Components
Overview of ECJ2VB2D103K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECJ2VB2D103K
ECJ2VB2D103K CAD Models
ECJ2VB2D103K Part Data Attributes
|
ECJ2VB2D103K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VB2D103K
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2VB2D103K
This table gives cross-reference parts and alternative options found for ECJ2VB2D103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2VB2D103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J2000103KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | ECJ2VB2D103K vs 0805J2000103KDR |
CTMCC0805KTB201103 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP, ROHS COMLIANT | Central Technologies | ECJ2VB2D103K vs CTMCC0805KTB201103 |
NMC-H0805X7R103K200TRP | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | ECJ2VB2D103K vs NMC-H0805X7R103K200TRP |
0805J2000103KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | ECJ2VB2D103K vs 0805J2000103KDT |
VJ0805Y103KXCMT | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | ECJ2VB2D103K vs VJ0805Y103KXCMT |
201T15W103KV6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | ECJ2VB2D103K vs 201T15W103KV6E |
0805Y2000103KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | ECJ2VB2D103K vs 0805Y2000103KDR |
OP21B103K201LG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ECJ2VB2D103K vs OP21B103K201LG |
201T15W103KP6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | ECJ2VB2D103K vs 201T15W103KP6 |
ERC0805X7R103K200E | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | ECJ2VB2D103K vs ERC0805X7R103K200E |