Part Details for ECJ2VB2A682K by Panasonic Electronic Components
Overview of ECJ2VB2A682K by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VB2A682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805 | 3652 |
|
$0.0437 / $0.0972 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805 (Also Known As: ECJ-2VB2A682K) | 3652 |
|
$0.0437 / $0.0972 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805 | 1741 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805 (Also Known As: ECJ-2VB2A682K) | 1741 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805 (Also Known As: ECJ-2VB2A682K) | 688 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805 | 688 |
|
$0.0900 / $0.3000 | Buy Now |
Part Details for ECJ2VB2A682K
ECJ2VB2A682K CAD Models
ECJ2VB2A682K Part Data Attributes
|
ECJ2VB2A682K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VB2A682K
Panasonic Electronic Components
CAP 6800PF 100V 10% X7R SMD-0805 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECJ(0805,B,100V) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2VB2A682K
This table gives cross-reference parts and alternative options found for ECJ2VB2A682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2VB2A682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R682K100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | KYOCERA Corporation | ECJ2VB2A682K vs DM21X7R682K100KL |
C0805F682K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | ECJ2VB2A682K vs C0805F682K1RACAUTO7411 |
CM21X7R682K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ2VB2A682K vs CM21X7R682K100AN |
DM21X7R682K100KT | CAP,CERAMIC,6.8NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | ECJ2VB2A682K vs DM21X7R682K100KT |
C0805J682K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | ECJ2VB2A682K vs C0805J682K1RACAUTO7411 |
DM21X7R682K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ2VB2A682K vs DM21X7R682K100AT |
CGA4F2X7R2A682K | CAPACITOR, CERAMIC | TDK Corporation | ECJ2VB2A682K vs CGA4F2X7R2A682K |
DM21X7R682K100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ2VB2A682K vs DM21X7R682K100AL |
DM21X7R682K100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | KYOCERA Corporation | ECJ2VB2A682K vs DM21X7R682K100KB |
DM21X7R682K100KL | CAP,CERAMIC,6.8NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | ECJ2VB2A682K vs DM21X7R682K100KL |