Datasheets
ECJ2FB1E105M by: Panasonic Electronic Components

CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Part Details for ECJ2FB1E105M by Panasonic Electronic Components

Overview of ECJ2FB1E105M by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECJ2FB1E105M

ECJ2FB1E105M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECJ2FB1E105M Part Data Attributes

ECJ2FB1E105M Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECJ2FB1E105M Panasonic Electronic Components CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for ECJ2FB1E105M

This table gives cross-reference parts and alternative options found for ECJ2FB1E105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2FB1E105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C2012X5R1E105MB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT TDK Corporation ECJ2FB1E105M vs C2012X5R1E105MB
CM21X5R105M25AL CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation ECJ2FB1E105M vs CM21X5R105M25AL
CM21X5R105M25AN CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation ECJ2FB1E105M vs CM21X5R105M25AN
C2012X5R1E105M Ceramic Capacitor, Ceramic, TDK Corporation ECJ2FB1E105M vs C2012X5R1E105M
250R15X105MT4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc ECJ2FB1E105M vs 250R15X105MT4T
MCAST21GSB5105MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP TAIYO YUDEN ECJ2FB1E105M vs MCAST21GSB5105MTNA1J
CM21X5R105M25AL Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation ECJ2FB1E105M vs CM21X5R105M25AL
CM21X5R105M25AH Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation ECJ2FB1E105M vs CM21X5R105M25AH
225491043763 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation ECJ2FB1E105M vs 225491043763
MCAST21GSB5105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP TAIYO YUDEN ECJ2FB1E105M vs MCAST21GSB5105MTNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECJ2FB1E105M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECJ2FB1E105M by Panasonic Electronic Components

  • Please alert me when ECJ2FB1E105M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECJ2FB1E105M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECJ2FB1E105M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECJ2FB1E105M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECJ2FB1E105M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECJ2FB1E105M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: