Part Details for ECJ2FB1C684K by Panasonic Electronic Components
Overview of ECJ2FB1C684K by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2FB1C684K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2825 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0805 | 55200 |
|
$0.0422 / $0.2810 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0805 (Also Known As: ECJ-2FB1C684K) | 55200 |
|
$0.0422 / $0.2810 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0805 (Also Known As: ECJ-2FB1C684K) | 1754 |
|
$0.0843 / $0.2810 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0805 | 1754 |
|
$0.0843 / $0.2810 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0805 (Also Known As: ECJ-2FB1C684K) | 489 |
|
$0.0843 / $0.2810 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0805 | 489 |
|
$0.0843 / $0.2810 | Buy Now |
Part Details for ECJ2FB1C684K
ECJ2FB1C684K CAD Models
ECJ2FB1C684K Part Data Attributes
|
ECJ2FB1C684K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2FB1C684K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2FB1C684K
This table gives cross-reference parts and alternative options found for ECJ2FB1C684K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2FB1C684K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052B684K7BF0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | YAGEO Corporation | ECJ2FB1C684K vs 08052B684K7BF0D |
08052B684K7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | YAGEO Corporation | ECJ2FB1C684K vs 08052B684K7BP0D |
0805X684K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Fenghua (HK) Electronics Ltd | ECJ2FB1C684K vs 0805X684K160N |
0805X684K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Fenghua (HK) Electronics Ltd | ECJ2FB1C684K vs 0805X684K160CB |
0805X684K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Fenghua (HK) Electronics Ltd | ECJ2FB1C684K vs 0805X684K160SB |
0805X684K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Fenghua (HK) Electronics Ltd | ECJ2FB1C684K vs 0805X684K160CT |
CS2012X5R684K160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Samwha Electronics | ECJ2FB1C684K vs CS2012X5R684K160NRE |
0805X684K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Fenghua (HK) Electronics Ltd | ECJ2FB1C684K vs 0805X684K160NB |
0805X684K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Fenghua (HK) Electronics Ltd | ECJ2FB1C684K vs 0805X684K160ST |
CGA4J2X5R1C684K125AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | ECJ2FB1C684K vs CGA4J2X5R1C684K125AA |