Part Details for ECJ2FB1C106M by Panasonic Electronic Components
Overview of ECJ2FB1C106M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECJ2FB1C106M
ECJ2FB1C106M CAD Models
ECJ2FB1C106M Part Data Attributes
|
ECJ2FB1C106M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2FB1C106M
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2FB1C106M
This table gives cross-reference parts and alternative options found for ECJ2FB1C106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2FB1C106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052B106M7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | YAGEO Corporation | ECJ2FB1C106M vs 08052B106M7BP0D |
C0805X5R106M160NTH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | ECJ2FB1C106M vs C0805X5R106M160NTH |
CC0805MFX5R7BB106 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ECJ2FB1C106M vs CC0805MFX5R7BB106 |
SCM21D106MONJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Surge Components Inc | ECJ2FB1C106M vs SCM21D106MONJ |
C0805C106M4PAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KEMET Corporation | ECJ2FB1C106M vs C0805C106M4PAL7025 |
GRM21BR61C106ME15B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2FB1C106M vs GRM21BR61C106ME15B |
C0805B106M016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | ECJ2FB1C106M vs C0805B106M016R |
C0805B106M016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | ECJ2FB1C106M vs C0805B106M016B |
08052B106M7BB0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | YAGEO Corporation | ECJ2FB1C106M vs 08052B106M7BB0D |
C0805C106M4PAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KEMET Corporation | ECJ2FB1C106M vs C0805C106M4PAL |