Part Details for ECJ2FB0J225M by Panasonic Electronic Components
Overview of ECJ2FB0J225M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECJ2FB0J225M
ECJ2FB0J225M CAD Models
ECJ2FB0J225M Part Data Attributes
|
ECJ2FB0J225M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2FB0J225M
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2FB0J225M
This table gives cross-reference parts and alternative options found for ECJ2FB0J225M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2FB0J225M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R225M6R3NT | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Eyang Technology Development Co Ltd | ECJ2FB0J225M vs C0805X5R225M6R3NT |
0805X5R225M6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Synton-Tech Corp | ECJ2FB0J225M vs 0805X5R225M6.3V |
CC0805MCX5R5BB225 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ECJ2FB0J225M vs CC0805MCX5R5BB225 |
MG21X225M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ECJ2FB0J225M vs MG21X225M6R3CT |
GRM21BR60J225MA01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2FB0J225M vs GRM21BR60J225MA01C |
SH21X225M6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | ECJ2FB0J225M vs SH21X225M6R3CG |
C0805C225M9PACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | ECJ2FB0J225M vs C0805C225M9PACTU |
SCM21D225MJNJ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Surge Components Inc | ECJ2FB0J225M vs SCM21D225MJNJ |
C2012X5R0J225M/1.25 | CAP,CERAMIC,2.2UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TDK Corporation | ECJ2FB0J225M vs C2012X5R0J225M/1.25 |
225020053767 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | ECJ2FB0J225M vs 225020053767 |