-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13330 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 270pf, 50V, 5±% | 9072 |
|
$0.0640 / $0.3200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 50V, 5±% (Also Known As: ECJ-1VC1H271J) | 9072 |
|
$0.0640 / $0.3200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 50V, 5±% (Also Known As: ECJ-1VC1H271J) | 5600 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 50V, 5±% | 5600 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 50V, 5±% | 4967 |
|
$0.0306 / $0.0680 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 50V, 5±% (Also Known As: ECJ-1VC1H271J) | 4967 |
|
$0.0306 / $0.0680 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 50V, 5±% (Also Known As: ECJ-1VC1H271J) | 4160 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 50V, 5±% | 4160 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECJ1VC1H271J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VC1H271J
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ECJ1VC1H271J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VC1H271J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105CG271J50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 0603, | KYOCERA Corporation | ECJ1VC1H271J vs CM105CG271J50AC |
CM105CG271J50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 0603, | KYOCERA Corporation | ECJ1VC1H271J vs CM105CG271J50KB |